



AHS200-2 | |
|---|---|
DigiKey Part Number | AHS200-2TR-ND - Tape & Reel (TR) AHS200-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AHS200-2 |
Description | PTC RESET FUSE 16V 2A 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 70 A | |
Time to Trip | 13.4 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 140 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.343" L x 0.250" W (8.70mm x 6.36mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 zł | 3,23 zł |
| 5 | 2,66400 zł | 13,32 zł |
| 10 | 2,46000 zł | 24,60 zł |
| 50 | 2,04180 zł | 102,09 zł |
| 100 | 1,88410 zł | 188,41 zł |
| 250 | 1,69356 zł | 423,39 zł |
| 500 | 1,56200 zł | 781,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,17680 zł | 1 765,20 zł |
| 3 000 | 1,08413 zł | 3 252,39 zł |
| 4 500 | 1,04178 zł | 4 688,01 zł |
| Unit Price without VAT: | 3,23000 zł |
|---|---|
| Unit Price with VAT: | 3,97290 zł |










