Direct

142.6885.5602 | |
|---|---|
DigiKey Part Number | 142.6885.5602-ND |
Manufacturer | |
Manufacturer Product Number | 142.6885.5602 |
Description | FUSE AUTO 60A 58VDC BLADE MAX |
Customer Reference | |
Detailed Description | 60 A 58 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 45000.0 | |
Approval Agency | cULus | |
Operating Temperature | - | |
Color | Blue | |
Size / Dimension | 1.169" L x 0.358" W x 0.839" H (29.70mm x 9.10mm x 21.30mm) | |
DC Cold Resistance | 0.0009 Ohms |


