
5KP90C-B | |
|---|---|
DigiKey Part Number | 5KP90C-B-ND |
Manufacturer | |
Manufacturer Product Number | 5KP90C-B |
Description | TVS DIODE 90VWM 153.3VC P600 |
Customer Reference | |
Detailed Description | 153.3V Clamp Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP90C-B Models |
Category | Voltage - Clamping (Max) @ Ipp 153.3V |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 90V | Supplier Device Package |
Voltage - Breakdown (Min) 94.95V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP90CA | Littelfuse Inc. | 907 | 5KP90CALFCT-ND | 14,83000 zł | Direct |
| 5KP90CA-B | Littelfuse Inc. | 0 | 5KP90CA-B-ND | 6,30400 zł | Direct |
| 5KP90CE3/TR13 | Microchip Technology | 0 | 5KP90CE3/TR13-ND | 7,46528 zł | Similar |



