Similar

59025-1-V-05-F | |
|---|---|
DigiKey Part Number | 59025-1-V-05-F-ND |
Manufacturer | |
Manufacturer Product Number | 59025-1-V-05-F |
Description | SENSOR REED SW SPST-NO W LEADS |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe |
Datasheet | Datasheet |
Category | Output Type SPST-NO |
Manufacturer Littelfuse Inc. | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Box | Must Operate 4.00mm |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Reed Switch | Package / Case Probe |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 59025-1-V-05-A | Littelfuse Inc. | 183 | 59025-1-V-05-A-ND | 11,99000 zł | Similar |



