
5.0SMDJ8.5CAS | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ8.5CASTR-ND - Tape & Reel (TR) 18-5.0SMDJ8.5CASCT-ND - Cut Tape (CT) 18-5.0SMDJ8.5CASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ8.5CAS |
Description | TVS DIODE 8.5VWM 14.4V DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 347.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 347.2A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 8.5V | Supplier Device Package |
Voltage - Breakdown (Min) 9.44V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,94000 zł | 8,94 zł |
| 10 | 5,74200 zł | 57,42 zł |
| 100 | 3,90930 zł | 390,93 zł |
| 500 | 3,12478 zł | 1 562,39 zł |
| 1 000 | 2,87253 zł | 2 872,53 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,29632 zł | 6 888,96 zł |
| Unit Price without VAT: | 8,94000 zł |
|---|---|
| Unit Price with VAT: | 10,99620 zł |

