3KP120C-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 9,61690 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 48,49663 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 48,49663 zł
Datasheet
202.65V Clamp 15.5A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP120C-B

DigiKey Part Number
3KP120C-B-ND
Manufacturer
Manufacturer Product Number
3KP120C-B
Description
TVS DIODE 120VWM 202.65VC P600
Customer Reference
Detailed Description
202.65V Clamp 15.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
3KP120C-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.5A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
120V
Supplier Device Package
Voltage - Breakdown (Min)
126V
Base Product Number
Voltage - Clamping (Max) @ Ipp
202.65V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP120CA-BLittelfuse Inc.05KP120CA-B-ND9,61690 złDirect
15KPA120CAE3/TR13Microchip Technology015KPA120CAE3/TR13-ND48,49663 złSimilar
15KPA120CE3/TR13Microchip Technology015KPA120CE3/TR13-ND48,49663 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types