
38214000000 | |
|---|---|
DigiKey Part Number | F5496CT-ND - Cut Tape (CT) F5496TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 38214000000 |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 72.0 | |
Approval Agency | CCC, cURus, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.0138 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 zł | 5,39 zł |
| 5 | 4,46800 zł | 22,34 zł |
| 10 | 4,12300 zł | 41,23 zł |
| 50 | 3,42180 zł | 171,09 zł |
| 100 | 3,15700 zł | 315,70 zł |
| 250 | 2,83744 zł | 709,36 zł |
| 500 | 2,61638 zł | 1 308,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,06707 zł | 2 067,07 zł |
| 2 000 | 1,90427 zł | 3 808,54 zł |
| 3 000 | 1,83374 zł | 5 501,22 zł |
| Unit Price without VAT: | 5,39000 zł |
|---|---|
| Unit Price with VAT: | 6,62970 zł |

