
38212500000 | |
|---|---|
DigiKey Part Number | F5494CT-ND - Cut Tape (CT) F5494TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 38212500000 |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 38212500000 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 29.69 |
Part Status Active | Approval Agency CCC, cURus, KC, PSE/JET, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0215 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 zł | 4,92 zł |
| 5 | 4,08600 zł | 20,43 zł |
| 10 | 3,77400 zł | 37,74 zł |
| 50 | 3,13040 zł | 156,52 zł |
| 100 | 2,88810 zł | 288,81 zł |
| 250 | 2,59572 zł | 648,93 zł |
| 500 | 2,39334 zł | 1 196,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,20586 zł | 2 205,86 zł |
| 2 000 | 2,03204 zł | 4 064,08 zł |
| 3 000 | 1,97404 zł | 5 922,12 zł |
| Unit Price without VAT: | 4,92000 zł |
|---|---|
| Unit Price with VAT: | 6,05160 zł |


