
37411250000 | |
|---|---|
DigiKey Part Number | F5489CT-ND - Cut Tape (CT) F5489TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37411250000 |
Description | FUSE BRD MNT 1.25A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37411250000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.2 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.08 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 zł | 5,42 zł |
| 5 | 4,48200 zł | 22,41 zł |
| 10 | 4,13300 zł | 41,33 zł |
| 50 | 3,42920 zł | 171,46 zł |
| 100 | 3,16420 zł | 316,42 zł |
| 250 | 2,84364 zł | 710,91 zł |
| 500 | 2,62208 zł | 1 311,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,07153 zł | 2 071,53 zł |
| 2 000 | 1,90835 zł | 3 816,70 zł |
| 3 000 | 1,84208 zł | 5 526,24 zł |
| Unit Price without VAT: | 5,42000 zł |
|---|---|
| Unit Price with VAT: | 6,66660 zł |


