
37405000430 | |
|---|---|
DigiKey Part Number | F4510-ND |
Manufacturer | |
Manufacturer Product Number | 37405000430 |
Description | FUSE BRD MNT 500MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37405000430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.6 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.26 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 zł | 5,21 zł |
| 5 | 4,32800 zł | 21,64 zł |
| 10 | 3,99100 zł | 39,91 zł |
| 50 | 3,31100 zł | 165,55 zł |
| 200 | 2,81790 zł | 563,58 zł |
| 400 | 2,59843 zł | 1 039,37 zł |
| 600 | 2,47763 zł | 1 486,58 zł |
| 1 000 | 2,33296 zł | 2 332,96 zł |
| 5 000 | 2,09511 zł | 10 475,55 zł |
| Unit Price without VAT: | 5,21000 zł |
|---|---|
| Unit Price with VAT: | 6,40830 zł |


