
37011250410 | |
|---|---|
DigiKey Part Number | WK4950BK-ND |
Manufacturer | |
Manufacturer Product Number | 37011250410 |
Description | FUSE BRD MNT 1.25A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37011250410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.31 | |
Approval Agency | CCC, cURus, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 zł | 3,95 zł |
| 5 | 3,26800 zł | 16,34 zł |
| 10 | 3,01300 zł | 30,13 zł |
| 50 | 2,50060 zł | 125,03 zł |
| 100 | 2,30740 zł | 230,74 zł |
| 250 | 2,07392 zł | 518,48 zł |
| 500 | 1,91238 zł | 956,19 zł |
| 1 000 | 1,76283 zł | 1 762,83 zł |
| 5 000 | 1,54225 zł | 7 711,25 zł |
| Unit Price without VAT: | 3,95000 zł |
|---|---|
| Unit Price with VAT: | 4,85850 zł |







