37005000430 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2 977
Unit Price: 4,04000 zł
Datasheet

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: 1,88630 zł
Datasheet

Direct


SCHURTER Inc.
In Stock: 633
Unit Price: 3,82000 zł
Datasheet
500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37005000430

DigiKey Part Number
F4472-ND
Manufacturer
Manufacturer Product Number
37005000430
Description
FUSE BRD MNT 500MA 250VAC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.042
Approval Agency
CCC, cURus, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
14,29000 zł4,29 zł
53,54400 zł17,72 zł
103,26900 zł32,69 zł
502,71240 zł135,62 zł
2002,30835 zł461,67 zł
4002,12868 zł851,47 zł
6002,02992 zł1 217,95 zł
1 0001,91153 zł1 911,53 zł
5 0001,68242 zł8 412,10 zł
Manufacturers Standard Package
Unit Price without VAT:4,29000 zł
Unit Price with VAT:5,27670 zł