63 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37000630430

DigiKey Part Number
F4464-ND
Manufacturer
Manufacturer Product Number
37000630430
Description
FUSE BOARD MNT 63MA 250VAC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
63 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
5.0E-4
Approval Agency
CCC, cURus, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
118,06000 zł18,06 zł
514,97400 zł74,87 zł
1013,81700 zł138,17 zł
5011,45960 zł572,98 zł
2009,74415 zł1 948,83 zł
4008,97970 zł3 591,88 zł
6008,55855 zł5 135,13 zł
1 0008,22203 zł8 222,03 zł
Manufacturers Standard Package
Unit Price without VAT:18,06000 zł
Unit Price with VAT:22,21380 zł