Direct
Direct
Similar
Similar

30KPA132C-B | |
|---|---|
DigiKey Part Number | 30KPA132C-B-ND |
Manufacturer | |
Manufacturer Product Number | 30KPA132C-B |
Description | TVS DIODE 132VWM 223.65VC P600 |
Customer Reference | |
Detailed Description | 223.65V Clamp 142.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA132C-B Models |
Category | Current - Peak Pulse (10/1000µs) 142.3A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 132V | Supplier Device Package |
Voltage - Breakdown (Min) 139.29V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 223.65V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA132CA | Littelfuse Inc. | 990 | 30KPA132CACT-ND | 88,98000 zł | Direct |
| 30KPA132CA-B | Littelfuse Inc. | 0 | 30KPA132CA-B-ND | 59,54620 zł | Direct |
| 30KPA132CAE3/TR13 | Microchip Technology | 0 | 30KPA132CAE3/TR13-ND | 86,43128 zł | Similar |
| 30KPA132CE3/TR13 | Microchip Technology | 0 | 30KPA132CE3/TR13-ND | 86,43128 zł | Similar |



