20KPA180C-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 548
Unit Price: 73,97000 zł
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 59,34440 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 48,49663 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 48,49663 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 86,43128 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 86,43128 zł
Datasheet

Similar


STMicroelectronics
In Stock: 14
Unit Price: 14,61000 zł
Datasheet
305.55V Clamp 69.4A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KPA180C-B

DigiKey Part Number
20KPA180C-B-ND
Manufacturer
Manufacturer Product Number
20KPA180C-B
Description
TVS DIODE 180VWM 305.55VC P600
Customer Reference
Detailed Description
305.55V Clamp 69.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
20KPA180C-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
69.4A
Mfr
Power - Peak Pulse
20000W (20kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
180V
Supplier Device Package
Voltage - Breakdown (Min)
190.04V
Base Product Number
Voltage - Clamping (Max) @ Ipp
305.55V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
20KPA180CALittelfuse Inc.54820KPA180CACT-ND73,97000 złDirect
20KPA180CA-BLittelfuse Inc.020KPA180CA-B-ND59,34440 złDirect
15KPA180CAE3/TR13Microchip Technology015KPA180CAE3/TR13-ND48,49663 złSimilar
15KPA180CE3/TR13Microchip Technology015KPA180CE3/TR13-ND48,49663 złSimilar
30KPA180CAE3/TR13Microchip Technology030KPA180CAE3/TR13-ND86,43128 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable