1N6276AG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2 757
Unit Price: 3,81000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,10524 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,38296 zł

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,78239 zł
Datasheet
22.5V Clamp Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6276AG

DigiKey Part Number
1N6276AGOS-ND
Manufacturer
Manufacturer Product Number
1N6276AG
Description
TVS DIODE 13.6VWM 22.5VC AXIAL
Customer Reference
Detailed Description
22.5V Clamp Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
22.5V
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-65°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AD, Axial
Voltage - Reverse Standoff (Typ)
13.6V
Supplier Device Package
Voltage - Breakdown (Min)
15.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE16ALittelfuse Inc.2 7571.5KE16ACT-ND3,81000 złSimilar
1.5KE16A-BLittelfuse Inc.01.5KE16A-B-ND1,10524 złSimilar
1.5KE16A-GComchip Technology0641-1.5KE16A-GTB-ND1,38296 złSimilar
1V5KE16ATaiwan Semiconductor Corporation01V5KE16ATR-ND0,78239 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types