
15KPA58CA-HR | |
|---|---|
DigiKey Part Number | 15KPA58CA-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA58CA-HR |
Description | TVS DIODE 58VWM 93.8VC P600 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 93.8V Clamp 161A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 161A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TA) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 58V | Supplier Device Package |
Voltage - Breakdown (Min) 64.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 93.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 79,25631 zł | 63 405,05 zł |
| Unit Price without VAT: | 79,25631 zł |
|---|---|
| Unit Price with VAT: | 97,48526 zł |

