Direct
Similar

15KPA22 | |
|---|---|
DigiKey Part Number | 15KPA22-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA22 |
Description | TVS DIODE 22VWM 38.96VC P600 |
Customer Reference | |
Detailed Description | 38.96V Clamp 407A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA22 Models |
Category | Current - Peak Pulse (10/1000µs) 407A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
Voltage - Breakdown (Min) 23.17V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.96V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA22A | Littelfuse Inc. | 1 222 | 15KPA22ACT-ND | 35,76000 zł | Direct |
| 15KPA22E3/TR13 | Microchip Technology | 0 | 15KPA22E3/TR13-ND | 48,49663 zł | Direct |
| 5KP22A-E3/54 | Vishay General Semiconductor - Diodes Division | 800 | 5KP22A-E3/54GICT-ND | 15,12000 zł | Similar |




