
1210L450/12SLWR | |
|---|---|
DigiKey Part Number | 18-1210L450/12SLWRTR-ND - Tape & Reel (TR) 18-1210L450/12SLWRCT-ND - Cut Tape (CT) 18-1210L450/12SLWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L450/12SLWR |
Description | PTC 12V POLYFUSE SMT 1210 SL 4.5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 4.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1 mOhms |
Series | Resistance - Post Trip (R1) (Max) 14 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 12V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 4.5 A | Thickness (Max) 0.055" (1.40mm) |
Current - Trip (It) 9 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,68000 zł | 7,68 zł |
| 5 | 6,36200 zł | 31,81 zł |
| 10 | 5,87100 zł | 58,71 zł |
| 50 | 4,87060 zł | 243,53 zł |
| 100 | 4,49320 zł | 449,32 zł |
| 250 | 4,03736 zł | 1 009,34 zł |
| 500 | 3,72180 zł | 1 860,90 zł |
| 1 000 | 3,42936 zł | 3 429,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,20928 zł | 9 627,84 zł |
| Unit Price without VAT: | 7,68000 zł |
|---|---|
| Unit Price with VAT: | 9,44640 zł |

