Parametric Equivalent
Parametric Equivalent




1206L400SL-SYR | |
|---|---|
DigiKey Part Number | 1206L400SL-SYR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206L400SL-SYR |
Description | PTC RESET FUSE 6V 4A 1206 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 4 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L400SL-SYR Models |
Category | Time to Trip 2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1 mOhms |
Series | Resistance - Post Trip (R1) (Max) 14 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Current - Hold (Ih) (Max) 4 A | Thickness (Max) 0.055" (1.40mm) |
Current - Trip (It) 8 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206L400SLWR | Littelfuse Inc. | 3 111 | F5786CT-ND | 9,44000 zł | Parametric Equivalent |
| PTSLR12066V400 | Eaton - Electronics Division | 1 540 | 283-PTSLR12066V400CT-ND | 3,05000 zł | Parametric Equivalent |



