



103JG1KE | |
|---|---|
DigiKey Part Number | 5666-103JG1KECT-ND - Cut Tape (CT) 5666-103JG1KETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 103JG1KE |
Description | THERMISTOR NTC 10KOHM 3892K DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
EDA/CAD Models | 103JG1KE Models |
Category | B0/50 3892K |
Manufacturer Littelfuse Inc. | Operating Temperature -55°C ~ 300°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Length - Lead Wire 1.00" (25.40mm) |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 10k | Package / Case DO-204AH, DO-35, Axial |
Resistance Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 5 | 1,01200 zł | 5,06 zł |
| 10 | 0,95900 zł | 9,59 zł |
| 25 | 0,89040 zł | 22,26 zł |
| 50 | 0,84380 zł | 42,19 zł |
| 100 | 0,80150 zł | 80,15 zł |
| 500 | 0,71658 zł | 358,29 zł |
| 1 000 | 0,68509 zł | 685,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,62180 zł | 3 109,00 zł |
| 10 000 | 0,59826 zł | 5 982,60 zł |
| 15 000 | 0,58542 zł | 8 781,30 zł |
| 25 000 | 0,57014 zł | 14 253,50 zł |
| 35 000 | 0,56059 zł | 19 620,65 zł |
| 50 000 | 0,55091 zł | 27 545,50 zł |
| Unit Price without VAT: | 1,18000 zł |
|---|---|
| Unit Price with VAT: | 1,45140 zł |


