
SMCJ120A-E | |
|---|---|
DigiKey Part Number | 18-SMCJ120A-ETR-ND - Tape & Reel (TR) 18-SMCJ120A-ECT-ND - Cut Tape (CT) 18-SMCJ120A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ120A-E |
Description | TVS 1.5KW 120V 5%UNI DO-214AB TR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 193V |
Mfr | Current - Peak Pulse (10/1000µs) 7.8A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 zł | 4,02 zł |
| 10 | 2,52400 zł | 25,24 zł |
| 100 | 1,64930 zł | 164,93 zł |
| 500 | 1,27330 zł | 636,65 zł |
| 1 000 | 1,15214 zł | 1 152,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83181 zł | 2 495,43 zł |
| 6 000 | 0,76721 zł | 4 603,26 zł |
| 9 000 | 0,76215 zł | 6 859,35 zł |
| Unit Price without VAT: | 4,02000 zł |
|---|---|
| Unit Price with VAT: | 4,94460 zł |

