Direct
Direct

1.5KE480C-B | |
|---|---|
DigiKey Part Number | 1.5KE480C-B-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE480C-B |
Description | TVS DIODE 408VWM 690.9VC DO201 |
Customer Reference | |
Detailed Description | 690.9V Clamp 3.1A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 408V | Supplier Device Package |
Voltage - Breakdown (Min) 432V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 690.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE480CA | Littelfuse Inc. | 3 196 | F7136CT-ND | 5,64000 zł | Direct |
| 1.5KE480CA-B | Littelfuse Inc. | 0 | 1.5KE480CA-B-ND | 1,70756 zł | Direct |


