Direct

1.5KE36-B | |
|---|---|
DigiKey Part Number | 1.5KE36-B-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE36-B |
Description | TVS DIODE 30.8VWM 52.4VC DO201 |
Customer Reference | |
Detailed Description | 52.4V Clamp 30.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 32.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 52.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE36A | Littelfuse Inc. | 3 246 | 1.5KE36ALFCT-ND | 3,81000 zł | Direct |
| 1.5KE36A-B | Littelfuse Inc. | 591 | 1.5KE36A-B-ND | 3,16000 zł | Direct |


