


1.5KE36 | |
|---|---|
DigiKey Part Number | 1.5KE36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE36 |
Description | TVS DIODE 30.8VWM 52.4VC DO201 |
Customer Reference | |
Detailed Description | 52.4V Clamp 30.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE36 Models |
Category | Current - Peak Pulse (10/1000µs) 30.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 32.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 52.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE36A | Littelfuse Inc. | 3 256 | 1.5KE36ALFCT-ND | 3,81000 zł | Similar |
| 1.5KE36A | STMicroelectronics | 2 387 | 497-11379-1-ND | 4,78000 zł | Similar |
| 1.5KE36A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE36A-E3/73-ND | 2,30041 zł | Similar |
| 1.5KE36A-G | Comchip Technology | 0 | 1.5KE36A-G-ND | 1,37675 zł | Similar |
| 1.5KE36A-HF | Comchip Technology | 0 | 641-1.5KE36A-HFTB-ND | 1,37675 zł | Similar |





