1.5KE22C-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4 769
Unit Price: 4,09000 zł
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,19724 zł
Datasheet
32.13V Clamp 49.7A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE22C-B

DigiKey Part Number
1.5KE22C-B-ND
Manufacturer
Manufacturer Product Number
1.5KE22C-B
Description
TVS DIODE 18.8VWM 32.13VC DO201
Customer Reference
Detailed Description
32.13V Clamp 49.7A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
49.7A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
18.8V
Supplier Device Package
Voltage - Breakdown (Min)
19.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
32.13V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE22CALittelfuse Inc.4 7691.5KE22CALFCT-ND4,09000 złDirect
1.5KE22CA-BLittelfuse Inc.01.5KE22CA-BLF-ND1,19724 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable