0275020.VXL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 14,82771 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 402
Unit Price: 25,53000 zł
Datasheet
20 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0275020.VXL

DigiKey Part Number
0275020.VXL-ND
Manufacturer
Manufacturer Product Number
0275020.VXL
Description
FUSE BRD MNT 20A 32VAC 32VDC AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 300A DC
Melting I²t
115.0
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.133" Dia x 0.310" L (3.38mm x 7.87mm)
DC Cold Resistance
0.0031 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
553,86200 zł269,31 zł
Manufacturers Standard Package
Unit Price without VAT:53,86200 zł
Unit Price with VAT:66,25026 zł