
0MAX050.HXGLO | |
|---|---|
DigiKey Part Number | 0MAX050.HXGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0MAX050.HXGLO |
Description | FUSE AUTO 50A 32VAC/VDC 100PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 A 32 V 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
EDA/CAD Models | 0MAX050.HXGLO Models |
Category | Voltage Rating - AC 32 V |
Mfr | Voltage Rating - DC |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Active | Approval Agency SAE |
Mounting Type Requires Holder | Color Red |
Fuse Type | Size / Dimension 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,96000 zł | 38,96 zł |
| 5 | 32,31000 zł | 161,55 zł |
| 10 | 29,81100 zł | 298,11 zł |
| 50 | 24,71620 zł | 1 235,81 zł |
| 100 | 22,78760 zł | 2 278,76 zł |
| 300 | 20,01560 zł | 6 004,68 zł |
| 500 | 19,14794 zł | 9 573,97 zł |
| Unit Price without VAT: | 38,96000 zł |
|---|---|
| Unit Price with VAT: | 47,92080 zł |

