175 A 32 V 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0MEG175.X

DigiKey Part Number
0MEG175.X-ND
Manufacturer
Manufacturer Product Number
0MEG175.X
Description
FUSE AUTO 175A 32VAC 32VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
175 A 32 V 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
White
Size / Dimension
1.149" L x 0.770" W x 0.390" H (29.20mm x 19.50mm x 9.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in PLN
Retail Package
QuantityUnit PriceExt Price
162,26000 zł62,26 zł
551,66400 zł258,32 zł
1047,66800 zł476,68 zł
5039,50460 zł1 975,23 zł
10036,41320 zł3 641,32 zł
25032,66952 zł8 167,38 zł
50032,07748 zł16 038,74 zł
Manufacturers Standard Package
Unit Price without VAT:62,26000 zł
Unit Price with VAT:76,57980 zł