40 A 32 V 32 V Fuse Automotive Requires Holder Blade, Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0MAX040.HXGLO

DigiKey Part Number
0MAX040.HXGLO-ND
Manufacturer
Manufacturer Product Number
0MAX040.HXGLO
Description
FUSE AUTO 40A 32VAC/VDC 100PC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 A 32 V 32 V Fuse Automotive Requires Holder Blade, Max
Datasheet
 Datasheet
EDA/CAD Models
0MAX040.HXGLO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
32 V
Mfr
Voltage Rating - DC
Series
Response Time
Slow Blow
Packaging
Bulk
Package / Case
Part Status
Active
Approval Agency
SAE
Mounting Type
Requires Holder
Color
Orange
Fuse Type
Size / Dimension
1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 216
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
138,96000 zł38,96 zł
532,31000 zł161,55 zł
1029,81100 zł298,11 zł
5024,71620 zł1 235,81 zł
10022,78760 zł2 278,76 zł
30020,01560 zł6 004,68 zł
50019,14794 zł9 573,97 zł
Manufacturers Standard Package
Unit Price without VAT:38,96000 zł
Unit Price with VAT:47,92080 zł