
0999070.ZXN | |
|---|---|
DigiKey Part Number | 0999070.ZXN-ND |
Manufacturer | |
Manufacturer Product Number | 0999070.ZXN |
Description | FUSE AUTO 70A 58VDC BLADE MAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 A 58 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 6900.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Tan | |
Size / Dimension | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |
DC Cold Resistance | 0.00064 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,19000 zł | 15,19 zł |
| 5 | 12,59000 zł | 62,95 zł |
| 10 | 11,61600 zł | 116,16 zł |
| 50 | 9,63420 zł | 481,71 zł |
| 100 | 8,88620 zł | 888,62 zł |
| 250 | 7,98120 zł | 1 995,30 zł |
| 500 | 7,35460 zł | 3 677,30 zł |
| 1 200 | 6,79379 zł | 8 152,55 zł |
| Unit Price without VAT: | 15,19000 zł |
|---|---|
| Unit Price with VAT: | 18,68370 zł |

