30 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0891030.U

DigiKey Part Number
0891030.U-ND
Manufacturer
Manufacturer Product Number
0891030.U
Description
FUSE AUTO 30A 58VDC BLADE MINI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
1110.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Green
Size / Dimension
0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm)
DC Cold Resistance
0.00206 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 759
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
12,80000 zł2,80 zł
52,32000 zł11,60 zł
102,13700 zł21,37 zł
501,77320 zł88,66 zł
1001,63600 zł163,60 zł
2501,47036 zł367,59 zł
5001,35610 zł678,05 zł
1 0001,25024 zł1 250,24 zł
5 0001,05659 zł5 282,95 zł
Manufacturers Standard Package
Unit Price without VAT:2,80000 zł
Unit Price with VAT:3,44400 zł