
0891025.NXWS | |
|---|---|
DigiKey Part Number | 0891025.NXWS-ND |
Manufacturer | |
Manufacturer Product Number | 0891025.NXWS |
Description | FUSE AUTO 25A 58VDC BLADE MINI |
Customer Reference | |
Detailed Description | 25 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 613.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Clear | |
Size / Dimension | 0.429" L x 0.150" W x 0.344" H (10.90mm x 3.81mm x 8.73mm) | |
DC Cold Resistance | 2.56 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 5 | 1,59400 zł | 7,97 zł |
| 10 | 1,47200 zł | 14,72 zł |
| 50 | 1,22080 zł | 61,04 zł |
| 100 | 1,12640 zł | 112,64 zł |
| 250 | 1,01260 zł | 253,15 zł |
| 500 | 0,93404 zł | 467,02 zł |
| 1 000 | 0,86129 zł | 861,29 zł |
| 5 000 | 0,71224 zł | 3 561,20 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |


