
0877004.MRET1P | |
|---|---|
DigiKey Part Number | 18-0877004.MRET1PTR-ND - Tape & Reel (TR) 18-0877004.MRET1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0877004.MRET1P |
Description | FUSE CERAMIC 4A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 40A | |
Melting I²t | 143.4 | |
Approval Agency | cULus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 0.0167 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 zł | 9,70 zł |
| 5 | 8,05000 zł | 40,25 zł |
| 10 | 7,42900 zł | 74,29 zł |
| 50 | 6,16260 zł | 308,13 zł |
| 100 | 5,68500 zł | 568,50 zł |
| 250 | 5,10800 zł | 1 277,00 zł |
| 500 | 4,70854 zł | 2 354,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,71860 zł | 3 718,60 zł |
| 2 000 | 3,50866 zł | 7 017,32 zł |
| Unit Price without VAT: | 9,70000 zł |
|---|---|
| Unit Price with VAT: | 11,93100 zł |

