
0875001.MRET1P | |
|---|---|
DigiKey Part Number | 18-0875001.MRET1PTR-ND - Tape & Reel (TR) 18-0875001.MRET1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0875001.MRET1P |
Description | FUSE CERAMIC 1A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.503 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 0.095 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 zł | 13,32 zł |
| 5 | 11,03800 zł | 55,19 zł |
| 10 | 10,18700 zł | 101,87 zł |
| 50 | 8,45200 zł | 422,60 zł |
| 100 | 7,79630 zł | 779,63 zł |
| 250 | 7,00348 zł | 1 750,87 zł |
| 500 | 6,45482 zł | 3 227,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,09660 zł | 5 096,60 zł |
| 2 000 | 4,96563 zł | 9 931,26 zł |
| Unit Price without VAT: | 13,32000 zł |
|---|---|
| Unit Price with VAT: | 16,38360 zł |

