
0875.600MXEP | |
|---|---|
DigiKey Part Number | F3287-ND |
Manufacturer | |
Manufacturer Product Number | 0875.600MXEP |
Description | FUSE CERAMIC 600MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 mA 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.611 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 0.151 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,53000 zł | 11,53 zł |
| 5 | 9,55200 zł | 47,76 zł |
| 10 | 8,81200 zł | 88,12 zł |
| 50 | 7,31080 zł | 365,54 zł |
| 100 | 6,74390 zł | 674,39 zł |
| 250 | 6,05824 zł | 1 514,56 zł |
| 500 | 5,58356 zł | 2 791,78 zł |
| 1 000 | 5,14343 zł | 5 143,43 zł |
| 5 000 | 5,01590 zł | 25 079,50 zł |
| Unit Price without VAT: | 11,53000 zł |
|---|---|
| Unit Price with VAT: | 14,18190 zł |

