0495050.Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1 563
Unit Price: 9,16000 zł
Datasheet
Image for 0495050.Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0495050.Z

DigiKey Part Number
0495050.Z-ND
Manufacturer
Manufacturer Product Number
0495050.Z
Description
FUSE AUTO 50A 32VDC AUTO LINK
Customer Reference
Detailed Description
50 A 32 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Medium Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Melting I²t
8750.0
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Mounting Type
Requires Holder
Color
Red
Fuse Type
Size / Dimension
0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm)
Current Rating (Amps)
DC Cold Resistance
0.00099 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0495050.ZXALittelfuse Inc.1 563F11147-ND9,16000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types