
0491002.MAT1 | |
|---|---|
DigiKey Part Number | F5537CT-ND - Cut Tape (CT) F5537TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0491002.MAT1 |
Description | FUSE BRD MNT 2A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.0473 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 zł | 3,73 zł |
| 5 | 3,09600 zł | 15,48 zł |
| 10 | 2,85800 zł | 28,58 zł |
| 50 | 2,37140 zł | 118,57 zł |
| 100 | 2,18820 zł | 218,82 zł |
| 250 | 1,96688 zł | 491,72 zł |
| 500 | 1,81386 zł | 906,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,43330 zł | 1 433,30 zł |
| 2 000 | 1,32073 zł | 2 641,46 zł |
| 3 000 | 1,25871 zł | 3 776,13 zł |
| 5 000 | 1,22805 zł | 6 140,25 zł |
| Unit Price without VAT: | 3,73000 zł |
|---|---|
| Unit Price with VAT: | 4,58790 zł |

