0473.500YRT3L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4 597
Unit Price: 9,30000 zł
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 3,82554 zł
Datasheet
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473.500YRT3L

DigiKey Part Number
0473.500YRT3L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0473.500YRT3L
Description
FUSE BRD MT 500MA 125VAC/VDC AXL
Customer Reference
Detailed Description
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0473.500YRT3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A
Part Status
Obsolete
Melting I²t
0.21
Mounting Type
Through Hole
Approval Agency
CSA, UR
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.135" Dia x 0.280" L (3.43mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
1.13 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0473.500MRT1LLittelfuse Inc.4 597F2339CT-ND9,30000 złDirect
0473.500YRT1LLittelfuse Inc.00473.500YRT1L-ND3,82554 złDirect
Obsolete
This product is no longer manufactured. View Substitutes