
03256.25HXP | |
|---|---|
DigiKey Part Number | F7950-ND |
Manufacturer | |
Manufacturer Product Number | 03256.25HXP |
Description | FUSE CERM 6.25A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.25 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 03256.25HXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A | |
Melting I²t | 60.4 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0346 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,46000 zł | 12,46 zł |
| 5 | 10,32800 zł | 51,64 zł |
| 10 | 9,52600 zł | 95,26 zł |
| 50 | 7,90260 zł | 395,13 zł |
| 100 | 7,28930 zł | 728,93 zł |
| 300 | 6,40910 zł | 1 922,73 zł |
| 500 | 6,03456 zł | 3 017,28 zł |
| 1 000 | 5,55856 zł | 5 558,56 zł |
| 5 000 | 5,46385 zł | 27 319,25 zł |
| Unit Price without VAT: | 12,46000 zł |
|---|---|
| Unit Price with VAT: | 15,32580 zł |

