Similar

0316.500NRT1 | |
|---|---|
DigiKey Part Number | F2921TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0316.500NRT1 |
Description | FUSE BRD MT 500MA 125VAC/VDC AXL |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 0.0598 |
Mounting Type Through Hole | Approval Agency CCC |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.28 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251.500MRT1L | Littelfuse Inc. | 3 715 | F3167CT-ND | 5,28000 zł | Similar |





