Similar
Similar

0313.750VXP | |
|---|---|
DigiKey Part Number | F11093-ND |
Manufacturer | |
Manufacturer Product Number | 0313.750VXP |
Description | FUSE GLASS 750MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 7.16 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.6215 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.5223 | SCHURTER Inc. | 0 | 486-1843-ND | 0,00000 zł | Direct |
| BK/MDL-3/4-R | Eaton - Electronics Division | 1 535 | 283-2747-ND | 4,45000 zł | Similar |
| BK/MDQ-3/4 | Eaton - Electronics Division | 0 | 283-BK/MDQ-3/4-ND | 65,07500 zł | Similar |
| MDL-3/4-R | Eaton - Electronics Division | 15 | 283-MDL-3/4-R-ND | 16,64000 zł | Similar |
| MDQ-3/4 | Eaton - Electronics Division | 5 | 283-MDQ-3/4-ND | 65,43200 zł | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,83000 zł | 20,83 zł |
| 5 | 17,27200 zł | 86,36 zł |
| 10 | 15,93600 zł | 159,36 zł |
| 50 | 13,21560 zł | 660,78 zł |
| 100 | 12,18750 zł | 1 218,75 zł |
| 250 | 10,94432 zł | 2 736,08 zł |
| 500 | 10,08304 zł | 5 041,52 zł |
| 1 000 | 9,61753 zł | 9 617,53 zł |
| Unit Price without VAT: | 20,83000 zł |
|---|---|
| Unit Price with VAT: | 25,62090 zł |
















