
0313.600MXP | |
|---|---|
DigiKey Part Number | F4807-ND |
Manufacturer | |
Manufacturer Product Number | 0313.600MXP |
Description | FUSE GLASS 600MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 4.0 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.912 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 zł | 7,00 zł |
| 5 | 5,78800 zł | 28,94 zł |
| 10 | 5,34300 zł | 53,43 zł |
| 50 | 4,43320 zł | 221,66 zł |
| 100 | 4,08960 zł | 408,96 zł |
| 250 | 3,67484 zł | 918,71 zł |
| 500 | 3,38784 zł | 1 693,92 zł |
| 1 000 | 3,12181 zł | 3 121,81 zł |
| 5 000 | 2,89374 zł | 14 468,70 zł |
| Unit Price without VAT: | 7,00000 zł |
|---|---|
| Unit Price with VAT: | 8,61000 zł |












