
0305.250H | |
|---|---|
DigiKey Part Number | F6356-ND |
Manufacturer | |
Manufacturer Product Number | 0305.250H |
Description | FUSE BRD MNT 250MA 277VAC/VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250mA 277 VAC 277 VDC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0305.250H Models |
Category | Applications Hazardous Locations |
Manufacturer Littelfuse Inc. | Features Intrinsically Safe |
Series | Approval Agency ATEX, cURus, IECEx |
Packaging Bulk | Operating Temperature -40°C ~ 46°C |
Part Status Active | Breaking Capacity @ Rated Voltage 1.5kA |
Mounting Type Through Hole | Package / Case Radial, Can, Horizontal |
Fuse Type Board Mount | Size / Dimension 0.354" Dia x 0.614" L (9.00mm x 15.60mm) |
Current Rating (Amps) 250mA | Melting I²t 0.00662 |
Voltage Rating - AC 277 VAC | DC Cold Resistance 1.6 Ohms |
Voltage Rating - DC 277 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,62000 zł | 75,62 zł |
| 5 | 62,76000 zł | 313,80 zł |
| 10 | 57,90200 zł | 579,02 zł |
| 50 | 47,97660 zł | 2 398,83 zł |
| 100 | 44,21780 zł | 4 421,78 zł |
| 300 | 39,72503 zł | 11 917,51 zł |
| Unit Price without VAT: | 75,62000 zł |
|---|---|
| Unit Price with VAT: | 93,01260 zł |

