
0263002.WRT1L | |
|---|---|
DigiKey Part Number | F5570TR-ND - Tape & Reel (TR) F5570CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0263002.WRT1L |
Description | FUSE BOARD MOUNT 2A 250VAC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263002.WRT1L Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Melting I²t 0.74 |
Part Status Active | Approval Agency CSA, PSE, UR |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.155" Dia x 0.280" L (3.94mm x 7.11mm) |
Current Rating (Amps) | DC Cold Resistance 0.0444 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,99000 zł | 11,99 zł |
| 5 | 9,93200 zł | 49,66 zł |
| 10 | 9,16700 zł | 91,67 zł |
| 50 | 7,60460 zł | 380,23 zł |
| 100 | 7,01500 zł | 701,50 zł |
| 250 | 6,30216 zł | 1 575,54 zł |
| 500 | 5,80870 zł | 2 904,35 zł |
| 1 000 | 5,41152 zł | 5 411,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,42117 zł | 13 263,51 zł |
| Unit Price without VAT: | 11,99000 zł |
|---|---|
| Unit Price with VAT: | 14,74770 zł |

