
0263.375WRT1L | |
|---|---|
DigiKey Part Number | 0263.375WRT1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0263.375WRT1L |
Description | FUSE BRD MNT 375MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 375 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263.375WRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0444 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 0.391 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,08144 zł | 15 244,32 zł |
| Unit Price without VAT: | 5,08144 zł |
|---|---|
| Unit Price with VAT: | 6,25017 zł |

