
0263.375MXL | |
|---|---|
DigiKey Part Number | F2327-ND |
Manufacturer | |
Manufacturer Product Number | 0263.375MXL |
Description | FUSE BRD MNT 375MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 375 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263.375MXL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0444 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 0.391 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,89000 zł | 12,89 zł |
| 5 | 10,70000 zł | 53,50 zł |
| 10 | 9,87800 zł | 98,78 zł |
| 50 | 8,19340 zł | 409,67 zł |
| 100 | 7,55720 zł | 755,72 zł |
| 250 | 6,78848 zł | 1 697,12 zł |
| 500 | 6,25610 zł | 3 128,05 zł |
| 1 000 | 5,76248 zł | 5 762,48 zł |
| 5 000 | 5,68513 zł | 28 425,65 zł |
| Unit Price without VAT: | 12,89000 zł |
|---|---|
| Unit Price with VAT: | 15,85470 zł |




