0257030.U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 58 522
Unit Price: 0,37000 zł
Datasheet
Image for 0257030.U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0257030.U

DigiKey Part Number
0257030.U-ND
Manufacturer
Manufacturer Product Number
0257030.U
Description
FUSE AUTO 30A 32VDC BLADE 500 PC
Customer Reference
Detailed Description
30 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
Mfr
Breaking Capacity @ Rated Voltage
1kA
Series
Melting I²t
1510.0
Packaging
Bulk
Approval Agency
cULus
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Mounting Type
Requires Holder
Color
Green
Fuse Type
Size / Dimension
0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm)
Current Rating (Amps)
DC Cold Resistance
0.00197 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0287030.PXCNLittelfuse Inc.58 522F4202-ND0,37000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types