0257025.U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 13 321
Unit Price: 1,58000 zł
Datasheet
Image for 0257025.U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0257025.U

DigiKey Part Number
0257025.U-ND
Manufacturer
Manufacturer Product Number
0257025.U
Description
FUSE AUTO 25A 32VDC BLADE 500 PC
Customer Reference
Detailed Description
25 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
1080.0
Approval Agency
cULus
Operating Temperature
-40°C ~ 105°C
Color
Clear
Size / Dimension
0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm)
DC Cold Resistance
0.00252 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types