0257010.PXPV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 71 974
Unit Price: 1,58000 zł
Datasheet

Direct


Eaton - Bussmann Electrical Division
In Stock: 596
Unit Price: 5,64000 zł
Datasheet
10 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0257010.PXPV

DigiKey Part Number
F1015-ND
Manufacturer
Manufacturer Product Number
0257010.PXPV
Description
FUSE AUTO 10A 32VDC BLADE ATO
Customer Reference
Detailed Description
10 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
115.0
Approval Agency
-
Operating Temperature
-
Color
Red
Size / Dimension
0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm)
DC Cold Resistance
0.0077 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types